
The RB050L-60TE25 is a surface mount Schottky diode with a peak reverse repetitive voltage of 60V and a maximum continuous forward current of 3A. It can handle a peak non-repetitive surge current of 70A and has a peak forward voltage of 0.56V. The diode is suitable for general purpose rectification applications and has an operating temperature range of -40 to 150 degrees Celsius.
Rohm RB050L-60TE25 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | PMDS |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 2.6 |
| Package Height (mm) | 1.9 |
| Seated Plane Height (mm) | 2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 60V |
| Maximum Continuous Forward Current | 3A |
| Peak Non-Repetitive Surge Current | 70A |
| Peak Forward Voltage | 0.56V |
| Peak Reverse Current | 100uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | S5518 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm RB050L-60TE25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.