Rohm RB050M-30TR technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 1.5A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 300uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 55A |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB050M-30TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
