
General purpose rectifier diode featuring a maximum repetitive peak reverse voltage of 30V. This two-terminal silicon diode operates up to a maximum temperature of 150°C. It is designed with a single diode element and dual terminal positioning.
Rohm RB070MM-30TR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RB070MM-30TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.