Rohm RB083L-20TE25 technical specifications.
| Average Rectified Current | 5A |
| Forward Current | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 70A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 70A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB083L-20TE25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
