Rohm RB085B-90TL technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-252-3 |
| Forward Current | 10A |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Forward Surge Current (Ifsm) | 45A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 150uA |
| Max Reverse Voltage (DC) | 90V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 90V |
| RoHS Compliant | Yes |
| Series | RB085B-90 |
| Termination | SMD/SMT |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB085B-90TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
