Rohm RB085T-40 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220-3 |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB085T-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
