Rohm RB160A90T-32 technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 90V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB160A90T-32 to view detailed technical specifications.
No datasheet is available for this part.