
Schottky rectifier diode with a 1A average rectified current and 40V repetitive reverse voltage. Features a 1A forward current, 70A peak non-repetitive surge current, and a maximum reverse leakage current of 100uA. This silicon, single-element diode operates from -40°C to 150°C and is housed in a compact 4.5mm x 2.6mm x 1.9mm surface mount package. RoHS compliant and lead-free.
Rohm RB160L-40TE25 technical specifications.
| Average Rectified Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 70A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 70A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB160L-40TE25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
