
Surface mount rectifier diode featuring Schottky barrier technology. This general-purpose rectifier handles an average rectified current of 1A with a maximum repetitive reverse voltage of 60V. It offers a maximum forward surge current of 30A and a typical capacitance of 40pF. Operating across a temperature range of -40°C to 150°C, this RoHS compliant component is supplied on tape and reel.
Rohm RB160M-60TR technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 40pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB160M-60TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
