
The RB161M-20TR is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 20V and a maximum reverse current of 700uA. The diode is rated for a maximum forward current of 1A and a maximum non-repetitive surge current of 30A. It is packaged in a SOD-123-2 surface mount package and is RoHS compliant.
Rohm RB161M-20TR technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SOD-123-2 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Current | 700uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB161M-20TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
