Schottky rectifier diode, featuring a single silicon element and a maximum repetitive peak reverse voltage of 40V. This general-purpose rectifier is designed for 1A current applications and operates up to a maximum temperature of 150°C. It is a 2-terminal device with bottom terminal positioning, housed in an SMD1006 package. The component is HALOGEN FREE and ROHS COMPLIANT.
Rohm RB161QS-40T18R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RB161QS-40T18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.