The RB161SS-20T2R is a general purpose rectifier diode from Rohm with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 40V and a maximum reverse current of 50uA. The diode is lead free and RoHS compliant, and is packaged in a 1608 surface mount package.
Rohm RB161SS-20T2R technical specifications.
| Average Rectified Current | 1A |
| Package/Case | 1608 |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB161SS-20T2R to view detailed technical specifications.
No datasheet is available for this part.