
Surface mount rectifier diode featuring a Schottky barrier for efficient rectification. This general-purpose rectifier handles an average rectified current of 1A and a forward current of 1A, with a maximum repetitive reverse voltage of 30V and a DC rated voltage of 20V. It operates across a temperature range of -40°C to 125°C and offers a peak non-repetitive surge current capability of 5A. The component is supplied in a compact SMD/SMT package with dimensions of 1.9mm (L) x 1.3mm (W) x 0.6mm (H) and is RoHS compliant and lead-free.
Rohm RB161VA-20TR technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB161VA-20TR to view detailed technical specifications.
No datasheet is available for this part.