Schottky rectifier diode, single element, 1A forward current, 60V repetitive peak reverse voltage. Features silicon diode element material and a maximum operating temperature of 150°C. This 2-terminal device offers dual terminal positioning.
Rohm RB162MM-60TR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RB162MM-60TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.