
Surface mount rectifier diode featuring Schottky barrier technology. This general-purpose rectifier offers a 500mA average rectified current and a maximum repetitive reverse voltage of 50V. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and boasts a 3A peak non-repetitive surge current capability. The component is RoHS compliant and packaged in tape and reel for efficient assembly.
Rohm RB400VA-50TR technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 3A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB400VA-50TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
