
Schottky rectifier diode, single element, 100mA forward current, 40V repetitive reverse voltage. Features 1A peak non-repetitive surge current and 6pF capacitance. Packaged in a 3-pin SC-59 (SOT-346) surface mount case, measuring 2.9mm x 1.6mm x 1.1mm. Operates from -40°C to 125°C, with a maximum reverse leakage current of 1uA. RoHS compliant.
Rohm RB420DT146 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 6pF |
| Package/Case | SOT-346 |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB420DT146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
