
Schottky rectifier diode, 100mA forward current, 40V repetitive reverse voltage. Features 1A peak non-repetitive surge current and 6pF capacitance. Packaged in a compact SC-59 surface mount case with dimensions of 2.9mm (L) x 1.6mm (W) x 1.1mm (H). RoHS compliant and lead-free.
Rohm RB421DT146 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 6pF |
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RB421D |
| DC Rated Voltage | 40V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB421DT146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.