
Schottky rectifier diode with 40V repetitive reverse voltage (Vrrm) and 100mA average rectified current. Features a low capacitance of 6pF and a maximum forward surge current of 1A. Packaged in a DO-34 case with axial termination for through-hole mounting. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Rohm RB441Q-40T-77 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 6pF |
| Package/Case | DO-34 |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1A |
| Mount | Through Hole |
| Output Current | 100mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB441Q-40T-77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
