
Schottky rectifier diode, 0.1A forward current, 45V repetitive reverse voltage. Features 100mA average rectified current, 1uA max reverse leakage, and 1A max surge current. Surface mountable in a SOT-323 package, measuring 2mm x 1.25mm x 0.9mm. Operates from -40°C to 125°C, with 6pF capacitance. RoHS compliant.
Rohm RB450FT106 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 6pF |
| Package/Case | SOT-323 |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB450FT106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
