
Schottky rectifier diode, 100mA forward current, 40V reverse voltage. Features 100mA average rectified current, 1A surge current, and 30µA max reverse leakage. Surface mountable in a SOT-323 package, measuring 2mm x 1.25mm x 0.9mm. Operating temperature up to 125°C, with 6pF capacitance. Lead-free and RoHS compliant.
Rohm RB451FT106 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 6pF |
| Package/Case | SOT-323 |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 30uA |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB451FT106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
