
Schottky rectifier diode, 0.2A forward current, 30V reverse voltage. Features 1A peak non-repetitive surge current and 1µA maximum reverse leakage. Surface mount package with tape and reel packaging. RoHS compliant, lead-free, and operates up to 125°C.
Rohm RB520S-30TE61 technical specifications.
| Average Rectified Current | 200mA |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB520S-30TE61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
