Rohm RB520SM-40T2R technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-523-2 |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 3.5E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB520SM-40T2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
