
The RB521CS-30T2R is a general purpose rectifier diode with a maximum operating temperature range of -40°C to 150°C. It has a maximum reverse voltage of 30V and a maximum forward current of 100mA. The diode is packaged in a surface mount package and is lead free. It is RoHS compliant and not radiation hardened.
Rohm RB521CS-30T2R technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB521CS-30T2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
