The RB530XN is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum reverse voltage of 30 volts and is available in a 6-pin package. The diode is a dual terminal device with 6 terminals and 3 elements. It is manufactured by Rohm and is categorized as a general purpose rectifier diode.
Rohm RB530XN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 3 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RB530XN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.