Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ROHM

RB531SM-40FHT2R

Datasheet
Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-79, 2 PIN
Rohm

RB531SM-40FHT2R

Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-79, 2 PIN

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. General Purpose Rectifiers

Quick Jump:

Technical Specifications

Rohm RB531SM-40FHT2R technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Terminal Position
DUAL
Number of Elements
1
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Rep Pk Reverse Voltage-Max
40

Compliance

RoHS
Yes
Eccn Code
EAR99
HTS Code
8541.10.00.70
REACH
Compliant
Military Spec
False

Datasheet

Rohm RB531SM-40FHT2R Datasheet

Download the complete datasheet for Rohm RB531SM-40FHT2R to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com