Rohm RB550SS-30T2R technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | 1608 |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 8uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RB550SS-30 |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB550SS-30T2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
