
Schottky rectifier diode featuring a 40V repetitive reverse voltage and 30mA average rectified current. This surface mount component offers a maximum forward surge current of 200mA and operates within a temperature range of -40°C to 125°C. The silicon diode is housed in a compact SOT-323 package, measuring 2mm in length, 1.25mm in width, and 0.9mm in height. It is RoHS compliant and supplied on tape and reel.
Rohm RB715FT106 technical specifications.
| Average Rectified Current | 30mA |
| Package/Case | SOT-323 |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 200mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB715FT106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
