
The RB715ZT2L is a surface mount diode with a maximum operating temperature of 125°C. It has a maximum reverse voltage of 40V and a maximum reverse current of 500nA. The diode is packaged in a SOT-723 case and is lead free. It is RoHS compliant and available in quantities of 8000 per reel.
Rohm RB715ZT2L technical specifications.
| Package/Case | SOT-723 |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 200mA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB715ZT2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
