
The RB731UT108 is a 6-pin surface mount rectifier diode from Rohm, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a dual-element diode with a maximum reverse voltage of 25 volts. The diode is made of silicon and has a pin count of 6. It is suitable for general-purpose rectification applications.
Rohm RB731UT108 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 3 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RB731UT108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.