Rohm RB876WTL technical specifications.
| Average Rectified Current | 10mA |
| Package/Case | SOT-416 |
| Forward Current | 10mA |
| Height | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 5V |
| Max Reverse Current | 120uA |
| Max Reverse Leakage Current | 120uA |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB876WTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.