Rohm RB886CST2R technical specifications.
| Average Rectified Current | 10mA |
| Package/Case | SMD/SMT |
| Forward Current | 10mA |
| Max Repetitive Reverse Voltage (Vrrm) | 5V |
| Max Reverse Current | 120uA |
| Max Reverse Leakage Current | 120uA |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm RB886CST2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.