Rohm RBE2EA20ATR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RBE2EA20ATR to view detailed technical specifications.
No datasheet is available for this part.