Schottky rectifier diode for single-phase applications, featuring a 3A forward current rating and a 40V repetitive peak reverse voltage. This silicon diode offers a maximum operating temperature of 150°C and a dual-pin configuration. Designed as a single-element general-purpose rectifier, it is ROHS compliant.
Rohm RBR3MM40ATR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RBR3MM40ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.