Rohm RCD080N25TL technical specifications.
| Package/Case | SOT-428 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.5mm |
| Input Capacitance | 1.44nF |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 30ns |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RCD080N25TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.