Rohm RCX330N25 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 140ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 15.4mm |
| Input Capacitance | 4.5nF |
| Length | 10.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 120ns |
| Turn-On Delay Time | 50ns |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm RCX330N25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
