The RF051VA2STR is a surface mount general purpose rectifier diode from Rohm with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 10uA. The diode features a reverse recovery time of 25ns and is lead free. It is available in a tape and reel packaging with 3000 units per package.
Rohm RF051VA2STR technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SMD/SMT |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm RF051VA2STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
