
The RF08L6STE25 is a general purpose rectifier diode from Rohm with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 10uA. The diode is packaged in a SOD-106-2 case and is designed for surface mount applications. It is lead free and RoHS compliant.
Rohm RF08L6STE25 technical specifications.
| Average Rectified Current | 800mA |
| Package/Case | SOD-106-2 |
| Forward Current | 800mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| Reverse Recovery Time | 70ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm RF08L6STE25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.