The RF1501NS3S is a single-element rectifier diode from Rohm with a maximum operating temperature of 150 degrees Celsius. It features a 4-pin TO-263AB package and a diode element made of silicon. The diode is designed for general-purpose rectification applications and has a maximum reverse voltage rating of 350 volts.
Rohm RF1501NS3S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 4 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RF1501NS3S to view detailed technical specifications.
No datasheet is available for this part.