The RF2001NS3D is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has two terminals and is packaged in a TO-263AB package. The diode is a single element and is made of silicon. It can withstand a maximum reverse voltage of 350 volts.
Rohm RF2001NS3D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 4 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RF2001NS3D to view detailed technical specifications.
No datasheet is available for this part.