
The RF2L6STE25 is a single switching diode from Rohm with a peak reverse repetitive voltage of 600V and a maximum continuous forward current of 1.5A. It features a peak non-repetitive surge current of 40A and a peak forward voltage of 1.55V. The diode is mounted using surface mount technology and has a package material of plastic. It operates over a temperature range of -55°C to 150°C.
Rohm RF2L6STE25 technical specifications.
| Package Family Name | SOD-106 |
| Package/Case | SOD-106 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 2.6 |
| Package Height (mm) | 1.9 |
| Seated Plane Height (mm) | 2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 1.5A |
| Peak Non-Repetitive Surge Current | 40A |
| Peak Forward Voltage | 1.55V |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 35ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | S5518 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm RF2L6STE25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.