Rohm RF4C050APTR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RF4C050APTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.