
Surface mount rectifier diode with a 5A average rectified current and 200V repetitive reverse voltage. Features a 40A maximum forward surge current, 1uA maximum reverse current, and a 30ns reverse recovery time. Operates across a temperature range of -55°C to 150°C. This RoHS compliant component is supplied in tape and reel packaging.
Rohm RF501B2STL technical specifications.
| Average Rectified Current | 5A |
| Package/Case | SC |
| Current Rating | 5A |
| Forward Current | 5A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RF501B2STL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
