General purpose rectifier diode featuring a single silicon element. Rated for a repetitive peak reverse voltage of 800V. Maximum operating temperature reaches 150°C. This two-terminal device offers a maximum forward current of 0.2A.
Rohm RFU02VSM8STR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm RFU02VSM8STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.