
The RFU20TM5S is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 530V and a maximum reverse current of 10uA. The diode is packaged in a TO-220-3 package and is mounted through a hole. It is lead free and RoHS compliant.
Rohm RFU20TM5S technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 530V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 530V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm RFU20TM5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.