
General purpose rectifier diode with a 200mA forward current and 220V maximum reverse voltage. Features a 75ns reverse recovery time and 3pF capacitance. Designed for surface mount applications with a 300mW power dissipation. Rated for 175°C maximum operating temperature and available in tape and reel packaging.
Rohm RLS245TE-11 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 3pF |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 625mA |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 220V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RLS245TE-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
