
General purpose rectifier diode featuring 100V repetitive reverse voltage (Vrrm) and 150mA average rectified current. This silicon diode offers a 450mA forward current and 2A peak non-repetitive surge current. With a low capacitance of 4pF and a reverse recovery time of 4ns, it is designed for surface mount applications with SMD/SMT termination. Operating temperature range spans from -65°C to 200°C, and the component is RoHS compliant.
Rohm RLS4148TE-11 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 4pF |
| Current Rating | 150mA |
| Forward Current | 450mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 450mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 75uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 450mA |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 75V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RLS4148TE-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
