The RLZTE-1111B Zener diode from Rohm features an impedance of 10R and operates within a temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a reverse leakage current of 200nA. This surface mount device is RoHS compliant and available in tape and reel packaging.
Rohm RLZTE-1111B technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RLZTE-1111B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.