Rohm RLZTE-1115B technical specifications.
| Impedance | 16R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Zener Current | 10mA |
| Zener Voltage | 14.255V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RLZTE-1115B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
