Rohm RLZTE-1118B technical specifications.
| Impedance | 23R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Zener Voltage | 17.26V |
| RoHS | Compliant |
Download the complete datasheet for Rohm RLZTE-1118B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.