Rohm RLZTE-1120A technical specifications.
| Impedance | 28R |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 3% |
| Zener Voltage | 19.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm RLZTE-1120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.